
Radial PTC resettable fuse offering 300mA hold current and 600mA trip current at 60VDC. Features a 40A maximum interrupt current, 0.49W power dissipation, and 3-second time to trip. This lead-free, RoHS-compliant component operates between -40°C and 85°C with a low initial resistance of 0.88 Ohms. Designed for surface mount applications with a 5.1mm lead pitch and dimensions of 7.4mm x 3.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 60R030XU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 12.9mm |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 490mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.1R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 3s |
| Trip Current | 600mA |
| DC Rated Voltage | 60V |
| Width | 7.37mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R030XU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
