
Radial resettable fuse for through-hole mounting, featuring a 60V DC rating and 500mA hold current. This component offers a 1A trip current and a maximum operating temperature of 85°C, with a 5.1mm lead pitch and 770mW power dissipation. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Littelfuse 60R050XU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 60R050XU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 13.7mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 770mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.17R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 4s |
| Trip Current | 1A |
| DC Rated Voltage | 60V |
| Width | 7.62mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R050XU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.