
Radial leaded, through-hole mount resettable fuse with a 60V DC rating. Features a 750mA hold current and a 1.5A trip current, with a maximum operating temperature of 85°C. This component offers a 600mΩ resistance and a 40A maximum current rating. It is halogen-free and RoHS compliant, with cULus and TUV approvals.
Sign in to ask questions about the Littelfuse 60R075XU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 60R075XU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 15.2mm |
| Hold Current | 750mA |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 920mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 6.3s |
| Trip Current | 1.5A |
| DC Rated Voltage | 60V |
| Width | 10.4mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R075XU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
