
Radial PTC resettable fuse offering 1.35A hold current and 2.7A trip current. Features a 60VDC maximum voltage rating, 40A maximum current rating, and 1.7W power dissipation. With a resistance of 300mΩ and a time to trip of 9.6 seconds, this component operates within a temperature range of -40°C to 85°C. Lead-free and RoHS compliant, it is supplied in bulk packaging.
Sign in to ask questions about the Littelfuse 60R135XF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 60R135XF technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 19.6mm |
| Hold Current | 1.35A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | Unknown |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 9.6s |
| Trip Current | 2.7A |
| DC Rated Voltage | 60V |
| Width | 14.5mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R135XF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
