PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60VDC 40A 1.9W 11.4s 0.09Ohm Radial 16.26 X 3.1mm Bulk Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 60R160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Manufacturer Series | 60R |
| Resistance | 0.09 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 60R160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.