PTC Resettable Fuse 3A(hold) 6A(trip) 60VDC 40A 2.8W 19.8s 0.04Ohm Radial 24.89 X 3.1mm Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Manufacturer Series | 60R |
| Resistance | 0.04 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |