
Radial leaded, through-hole mount resettable fuse with a 60V DC rating and 40A maximum current. Features a 3.75A hold current, 7.5A trip current, and 80mΩ resistance. Operates within a temperature range of -40°C to 85°C. Compliant with RoHS and Halogen Free standards, with cULus and TUV approvals.
Sign in to ask questions about the Littelfuse 60R375XH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 60R375XH technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 33.5mm |
| Hold Current | 3.75A |
| Lead Free | Lead Free |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 3.2W |
| Reach SVHC Compliant | Unknown |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 60R |
| Size | 3.1mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 24s |
| Trip Current | 7.5A |
| DC Rated Voltage | 60V |
| Width | 28.4mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 60R375XH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.