Littelfuse 646 1400 7183 technical specifications.
| Type | Fuse Block |
| Mounting | Through Hole |
| Voltage Rating | 250V |
| Current Rating | 6.3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 646 1400 7183 to view detailed technical specifications.
No datasheet is available for this part.