
Illuminated, single-pole, single-circuit fuse block for 5mm x 20mm fuses. Features a 6.3A current rating and 250V AC/DC voltage rating. Constructed with a polyamide body, copper alloy contacts with tin plating, and a horizontal through-hole mounting termination. Operating temperature range is -25°C to 70°C, with a UL94 V-1 flammability rating.
Littelfuse 64600001003 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-1 |
| Fuse Current | 6.3A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Material | Tin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 646 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 64600001003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.