This 250V through hole fuse features a copper alloy contact material and tin plating. It has a fuse size of 0.197 Dia x 0.787 L (5mm x 20mm) and is packaged in bulk quantities. The fuse is designed for general use and is part of the 646 series.
Sign in to ask questions about the Littelfuse 64616307173 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 64616307173 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 3132 |
| Packaging | Bulk |
| Series | 646 |
| Termination | PC Pin |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 64616307173 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.