
Illuminated fuse block for 6.3A, 250V applications, featuring a single circuit and pole with horizontal orientation. Designed for PCB mounting via through-hole termination, it accepts 5mm x 20mm fuses. Constructed with a white polybutylene thermoplastic body and tin-plated copper alloy contacts, operating within a -25°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 64900001039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polybutylene, Thermoplastic |
| Color | White |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Depth | 9mm |
| Fuse Current | 6.3A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 649 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 64900001039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
