
Fuse Holder 16A 250V Panel Mount Quick Connect Bulk
Littelfuse 65300000405 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 652 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.