This 250V general purpose fuse features a copper alloy contact material with tin plating. It is available in a bulk packaging configuration with a horizontal orientation. The fuse measures 0.197 Dia x 0.787 L (5mm x 20mm) and has a single circuit. It can be mounted through a hole and features PC pin termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Series | 656 |
| Termination | PC Pin |
| Voltage | 250V |
| RoHS | Compliant |