
656 Series 10 A 250 V Molded Base PC Mount 5 x 20 mm Fuse Block Holder
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 65600001409 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 656 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 65600001409 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.