Surface mount fuse holder designed for 5mm x 20mm fuses, featuring a 10A current rating and 250V AC/DC voltage rating. Constructed with a black tin-plated copper alloy for reliable contact. This single-pole, single-circuit holder operates within a temperature range of -40°C to 85°C, with a compact 22.7mm length and 9.6mm depth. Illuminated for enhanced visibility, it offers SMD/SMT termination for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 65800001009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 9.6mm |
| Fuse Current | 10A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 22.7mm |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 658 |
| Termination | SMD/SMT |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 65800001009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
