
Surface mountable, 1-pole, 1-circuit fuse block designed for 5 x 20mm cartridge fuses. Features a 10A current rating and a maximum operating voltage of 250V AC/DC. Constructed with a black housing and copper alloy contacts with tin plating. Operates within a temperature range of -40°C to 85°C. Supplied on tape and reel packaging.
Sign in to ask questions about the Littelfuse 65800001109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 65800001109 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 10.8mm |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 658 |
| Termination | J-Lead |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 65800001109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
