Fuse Holders Accessories 659 Series Cover for PC Mount Miniature Fuseholder for 5x20mm Fuses.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Current Rating | 10A |
| Height | 12mm |
| Length | 22.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Termination | Clip |
| Voltage Rating | 250V |
| Width | 11.8mm |
| RoHS | Compliant |
