
Transparent fuse holder cover designed for 656 and 658 series fuse holders. Features a thermoplastic body and copper alloy contacts with tin plating. Rated for 250V and 6.3A, with operating temperatures from -40°C to 85°C. Termination is via quick connect, and the dimensions are 25mm length, 10.8mm width, and 12.7mm height. Supplied in bulk packaging with 100 units per package.
Sign in to ask questions about the Littelfuse 65900000009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 65900000009 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 65900000009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
