Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 6.85A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |