Fuse Fast Acting 0.5A 250V Axial 3.6 X 10mm Glass CSA/UL
Littelfuse 672.5 technical specifications.
| Current Rating | 0.5A |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.