The POWR-GARD 70 fuse is a holder mount fuse with a current rating of 180mA. It is available in a package quantity of 5 and comes in bulk packaging. The fuse is part of the POWR-GARD 70 series and has a DC rated voltage of 300V and an AC voltage rating of 125V.
Checking distributor stock and pricing after the page loads.
| Current Rating | 180mA |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® 70 |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |