The POWR-GARD 70 fuse holder is a 300V electrical fuse holder with a current rating of 250mA. It is available in a bulk packaging quantity of 5. The holder features a clip termination and is designed for use with POWR-GARD 70 series fuses. The fuse holder is suitable for use in a variety of applications, including circuit protection in industrial and commercial settings.
Littelfuse 70K00000Z technical specifications.
| Current Rating | 250mA |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® 70 |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 70K00000Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.