Fuse Alarm Indicating 10A 125V Holder Telecommunications Equipment CSA
Littelfuse 70N00000Z technical specifications.
| Current Rating | 10A |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® 70 |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.