Fuse Alarm Indicating 0.15A 125V Holder Telecommunications Equipment CSA
Littelfuse 70R00000Z technical specifications.
| Current Rating | 150mA |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® 70 |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 70R00000Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.