
The 72R030XU is a thermal cutoff device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a maximum voltage rating of 72VDC and a maximum current rating of 40mA. The device has a typical power dissipation of 0.49W and can be mounted through a hole. It is designed for use in axial and radial configurations.
Sign in to ask questions about the Littelfuse 72R030XU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 72R030XU technical specifications.
| Wire Form | Inside Crimp Standoff |
| Number of Terminals | 2 |
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5.1(Typ) |
| Lead Diameter (mm) | 0.51 |
| Product Depth (mm) | 3.1(Max) |
| Product Diameter (mm) | 7.4(Max) |
| Seated Plane Height (mm) | 12.7(Max) |
| Termination Style | Radial |
| Size (mm) | 7.4 X 3.1 |
| Hold Current | 0.3A |
| Trip Current | 0.6A |
| Max Voltage Rating | 72VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.49W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 72R030XU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.