
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3.1mm Bulk
Sign in to ask questions about the Littelfuse 72R040XU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 72R040XU technical specifications.
| Wire Form | Inside Crimp Standoff |
| Number of Terminals | 2 |
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5.1(Typ) |
| Lead Diameter (mm) | 0.51 |
| Product Depth (mm) | 3.1(Max) |
| Product Diameter (mm) | 7.6(Max) |
| Seated Plane Height (mm) | 13.5(Max) |
| Termination Style | Radial |
| Size (mm) | 7.6 X 3.1 |
| Hold Current | 0.4A |
| Trip Current | 0.8A |
| Max Voltage Rating | 72VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.56W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 72R040XU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.