
The Littelfuse 800 series fuse features a thermoplastic body with a copper alloy contact and is rated for 16A at 250V. It is available in two sizes, 5 x 20 mm and 6.3 x 32 mm, and is designed for panel mount applications. The fuse operates within a temperature range of -25°C to 70°C and is illuminated for visual indication. It is suitable for general use in a variety of applications.
Littelfuse 8000000000 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 16A |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Series | 800 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
