
Panel mount fuse holder with a 250V voltage rating and 16A current rating. Features quick connect termination and a single pole, single circuit design. Constructed from black polyamide with copper alloy, tin-plated contacts. Rated IP40 and UL94 V-0 for flammability, operating between -25°C and 70°C. Accommodates 0.25 Dia x 1.26 L (6.35mm x 32mm) and 5mm x 20mm fuse sizes.
Littelfuse 80000000005 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 16mm |
| Diameter | 15mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 16A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm), 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | 800 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80000000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
