
Illuminated, single-pole, single-circuit fuse holder designed for panel mounting. Features a black thermoplastic body with tin-plated copper alloy contacts, supporting 3AG fuses (31.8mm x 6.35mm) with a 16A current rating. Operates within a temperature range of -25°C to 70°C, offering a voltage rating of 500V AC and 500V DC. Termination is via solder, and the holder has a diameter of 15mm and a length of 45.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 80000000105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Diameter | 15mm |
| Fuse Current | 16A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Material | Tin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 800 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80000000105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.