FUSE HLDR CART 250V 16A PNL MNT
Sign in to ask questions about the Littelfuse 800815 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 800815 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Diameter | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5mm x 20mm |
| Lead Free | Contains Lead |
| Length | 34mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | 800 |
| Termination | Quick Connect |
| Voltage | 250V |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 800815 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.