
Subminiature slow-blow fuse with a 3.15A current rating and 250V voltage rating. Features a radial package for through-hole mounting, with dimensions of 12.4mm length, 6.4mm height, and 9.2mm width. Compliant with UL, VDE, CQC, PSE, and KC approvals, and RoHS certified. Supplied in tape and reel packaging, with a DC cold resistance of 21.8mR.
Sign in to ask questions about the Littelfuse 80413150000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 80413150000 technical specifications.
| Approvals | UL, VDE, CQC, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Current Rating | 3.15A |
| DC Cold Resistance | 21.8mR |
| Fuse Current | 3.15A |
| Height | 6.4mm |
| Lead Diameter | 0.6mm |
| Lead Length | 18.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.488inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 804 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80413150000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
