
This radial through hole fuse has a current rating of 800mA and a voltage rating of 300V. It operates within a temperature range of -40°C to 125°C. The fuse is packaged in bulk quantities of 1000 units. It is compliant with RoHS regulations and is halogen free.
Sign in to ask questions about the Littelfuse 80708000440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 80708000440 technical specifications.
| Package/Case | Radial |
| Current Rating | 800mA |
| DC Cold Resistance | 188.7mR |
| Depth | 6.4mm |
| Height | 9.2mm |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TE7 807 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80708000440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.