Fuse Subminiature Slow Blow Acting 1A 300V Radial 12.4 X 6.4 X 9.2mm Bulk KC/PSE/cULus
Sign in to ask questions about the Littelfuse 80711000440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 80711000440 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| DC Cold Resistance | 116.6mR |
| Depth | 6.4mm |
| Height | 9.2mm |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 324mW |
| RoHS Compliant | Yes |
| Series | TE7 807 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80711000440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.