Fuse Subminiature Slow Blow Acting 1.6A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Sign in to ask questions about the Littelfuse 80711600000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 80711600000 technical specifications.
| Approvals | cULus, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 1.6A |
| DC Cold Resistance | 56.9mR |
| Depth | 6.4mm |
| Fuse Current | 1.6A |
| Height | 0.362inch |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE7 807 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80711600000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.