The Littelfuse TE7 807 fuse features a polyamide thermoplastic body and a radial package with through hole mount. It has a current rating of 1.6A and a voltage rating of 300V. The fuse operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 1000 units.
Sign in to ask questions about the Littelfuse 80711600440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 80711600440 technical specifications.
| Body Material | Polyamide, Thermoplastic |
| Package/Case | Radial |
| Current Rating | 1.6A |
| DC Cold Resistance | 56.9mR |
| Depth | 6.4mm |
| Height | 9.2mm |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TE7 807 |
| Termination | Radial |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80711600440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.