
The Littelfuse TE7 807 fuse is a 2A, 300V radial through hole fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is approved for use in cULus, PSE, and KC applications and is compliant with RoHS regulations. The fuse has a radial package with a depth of 6.4mm, height of 9.2mm, length of 12.4mm, and width of 6.4mm, and is available in quantities of 1000 in bulk packaging.
Sign in to ask questions about the Littelfuse 80712000440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 80712000440 technical specifications.
| Approvals | cULus, PSE, KC |
| Package/Case | Radial |
| Current Rating | 2A |
| DC Cold Resistance | 45.8mR |
| Depth | 6.4mm |
| Height | 9.2mm |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TE7 807 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80712000440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.