
The Littelfuse TE7 807 radial through hole fuse features a current rating of 2.5A and a voltage rating of 300V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The fuse is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations. It measures 12.4mm in length, 9.2mm in height, and 6.4mm in width and depth.
Sign in to ask questions about the Littelfuse 80712500440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 80712500440 technical specifications.
| Package/Case | Radial |
| Current Rating | 2.5A |
| DC Cold Resistance | 34.9mR |
| Depth | 6.4mm |
| Height | 9.2mm |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 675mW |
| RoHS Compliant | Yes |
| Series | TE7 807 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80712500440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
