
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse 80713150000 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 3.15A |
| DC Cold Resistance | 21.8mR |
| Depth | 6.4mm |
| Fuse Current | 3.15A |
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TE7 807 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.