
This radial through hole fuse has a current rating of 5A and a voltage rating of 300V. It is designed to operate within a temperature range of -40°C to 125°C. The fuse is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
Sign in to ask questions about the Littelfuse 80715000440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 80715000440 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| DC Cold Resistance | 13.8mR |
| Depth | 6.4mm |
| Height | 9.2mm |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TE7 807 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80715000440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
