
The 6.3A 300V Radial Through Hole Fuse is a HALOGEN FREE AND ROHS COMPLIANT fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a power dissipation of 1.125W and is available in a radial package with a termination of radial and a mount of through hole. The fuse is RoHS compliant and has a DC rated voltage of 300V.
Sign in to ask questions about the Littelfuse 80716300440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 80716300440 technical specifications.
| Package/Case | Radial |
| Current Rating | 6.3A |
| DC Cold Resistance | 10mR |
| Depth | 6.4mm |
| Height | 9.2mm |
| Length | 12.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.125W |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | TE7 807 |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 80716300440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.