
Illuminated, single-pole fuse holder designed for 5mm x 20mm and 6.3mm x 32mm cartridge fuses. Features a 16A current rating and 250VAC/250VDC voltage rating. Constructed with a black polyamide body and tin-plated copper alloy contacts, it offers a through-hole mount with PC pin termination. Operating temperature range is -25°C to 70°C, with a UL94 V-0 flammability rating and IP40 protection.
Littelfuse 81100000005 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 16A |
| Diameter | 15mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 16A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm), 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 46.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | 811 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 81100000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
