
Panel mount fuse cover designed for 6.3 x 32mm fuses, featuring a thermoplastic body with a black finish and UL94 V-0 flammability rating. This IP40 rated component operates within a temperature range of -25°C to 70°C and supports a voltage rating of 250V AC/DC. It offers screw termination and is RoHS compliant.
Littelfuse 81600000005 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 6.3A |
| Depth | 9.2mm |
| Diameter | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 16A |
| Fuse Size | 6.3 x 32mm |
| Height | 33.8mm |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 816 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 81600000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
