
Panel mount fuseholder featuring quick connect termination for 5mm x 20mm fuses. Rated for 250V AC/DC, this single-pole, single-circuit holder has a 16A current rating and a maximum operating temperature of 70°C. Constructed from black polyamide thermoplastic, it boasts a UL94 V-0 flammability rating and tin-plated copper alloy contacts. The illuminated design enhances visibility, and the unit is IP40 rated.
Littelfuse 82000000005 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 16A |
| Diameter | 15mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 16A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | 820 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 82000000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.