This 250V 16A panel mount fuse features copper alloy contacts with tin plating and a 5mm x 20mm size. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The fuse is illuminated and available in a bulk packaging quantity of 100. It is designed for use in circuit protection applications.
Sign in to ask questions about the Littelfuse 82400000005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 82400000005 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 824 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 82400000005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
