
16A, 250V illuminated fuse holder with through-hole mounting. Features a polyamide body, copper alloy tin-plated contacts, and accommodates 5mm x 20mm fuses. Operates within a temperature range of -25°C to 70°C and offers IP40 protection. Supplied in bulk packaging.
Littelfuse 83000000005 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 15mm |
| Diameter | 15mm |
| Fuse Current | 16A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 830 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 83000000005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.