
This 5mm x 20mm fuse has a current rating of 6.3A and a voltage rating of 250V. It is designed for PCB mount and has a thermoplastic material with a copper alloy contact and tin plating. The fuse is available in bulk packaging and has a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 830835 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Diameter | 15mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5mm x 20mm |
| Lead Free | Contains Lead |
| Length | 32mm |
| Material | Thermoplastic |
| Mount | PCB |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Series | 830 |
| Termination | PC Pin |
| Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 830835 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.