
PTC Resettable Fuse Holder, designed for 5 x 20mm fuses, features a 250V voltage rating and a 6.3A current rating. Constructed from UL94 V-0 rated thermoplastic polyamide, this black, flush-mount component offers screw termination and a maximum operating temperature of 70°C. Approvals include UL, CSA, and VDE, with a lead-free design. The holder has a diameter and width of 9.2mm, a height of 20.5mm, and a length of 20.6mm, with a power dissipation of 4W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 83500000005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Body Material | Thermoplastic, Polyamide |
| Color | Black |
| Current Rating | 6.3A |
| Diameter | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 16A |
| Fuse Size | 5 x 20mm |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Length | 20.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 83500000005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
