
Shock-safe fuse holder for 5x20mm fuses, featuring a 250V voltage rating and 12A current rating. This illuminated, vertical PCB mount component utilizes tin-plated copper alloy contacts and operates within a -40°C to 85°C temperature range. Designed for single-circuit, single-pole applications, it offers PC pin termination and a black, tin-plated housing.
Sign in to ask questions about the Littelfuse 85200001009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 85200001009 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| Diameter | 12.2mm |
| Fuse Current | 12A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 32.8mm |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 852 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 85200001009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
