Fuse Holder 10A 250V Quick Connect Panel Mount Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 85600001009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 85600001009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.