
Panel mount fuse holder with quick connect termination, rated for 250V AC/DC and 20A. Features a black, tin-plated copper alloy contact material and accommodates 5x20mm or 6.3x32mm fuses. Operates within a temperature range of -40°C to 85°C, with a 15mm diameter and 53.7mm length. This illuminated, single-pole, single-circuit accessory is lead-free.
Littelfuse 86000001009 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Diameter | 15mm |
| Fuse Current | 20A |
| Fuse Size | 5x20mm or 6.3x32mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 53.7mm |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 860 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 86000001009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
